BournsSRR0908-561YLInductor Surface Mount
Inductor Power Shielded Wirewound 560uH 15% 1KHz 35Q-Factor Ferrite 0.38A 1.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 560u | |
| 10 | |
| 15% | |
| 1K | |
| 0.38 | |
| 0.55(Typ) | |
| 1.5 | |
| 35 | |
| 796K | |
| 2.2M | |
| 8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 13 | |
| 7.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

