Reduced Price

BournsSRN4012-1R0MInductor Surface Mount

Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R

Make any circuit look clean and compact using this power SRN4012-1R0M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 45m Ohm. It has an inductance of 1u H. This product is 4.3 mm long, 1.2 mm tall and 4.3 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology.

Import TariffMay apply to this part

4,000 parts: Ships tomorrow

This item has been discontinued

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1447+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      Taiwan
         
      • Price: $0.1010
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1447+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.1010

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.