KOA Speer ElectronicsSR733ATTER22JResistor Fixed Single-Surface Mount

Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this SR733ATTER22J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 220m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.2387
    1. 4000+$0.2387
    2. 8000+$0.2363
    3. 12000+$0.2339
    4. 20000+$0.2316
    5. 24000+$0.2292
    6. 40000+$0.2270
    7. 60000+$0.2247
    8. 100000+$0.2224
    9. 120000+$0.2202

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.