10-25% Off
SamtecSQT-107-01-L-SConnector Headers and PCB Receptacles
Conn Socket Strip SKT 7 POS 2mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 7 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 14.3 | |
| 2 | |
| 6.35 | |
| 2.29 | |
| Through Hole |
Look no further than the socket strip SQT-107-01-L-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 7 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 450 VAC. It has a straight body orientation. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.3 mm long, 6.35 mm tall and 2 mm deep. It uses the solder termination method. SQT-107-01-L-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

