VishaySQJ186EP-T1_GE3MOSFETs
Trans MOSFET N-CH 80V 60A 5-Pin(4+Tab) PowerPAK SO T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| TrenchFET | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 60 | |
| 15@10V | |
| 24@10V | |
| 24 | |
| 1387@25V | |
| 135000 | |
| 4 | |
| 3 | |
| 19 | |
| 9 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

