Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
High Power
Yes
High Brightness
Yes
Mounting
Surface Mount
Package Width
3.5 mm
Package Length
3.5 mm
PCB changed
2
Supplier Package
SMD EP
Pin Count
2

