NXP SemiconductorsSPC5643LF2MMM1RMicrocontrollers - MCUs
MCU 32-bit e200z4 RISC 1MB Flash 3.3V/5V Automotive AEC-Q100 257-Pin MAP-BGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC56xx | |
| RISC | |
| e200z4 | |
| e200 | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 128KB | |
| Yes | |
| CAN/SCI/SPI/UART | |
| 16 | |
| 5 | |
| 2 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| 1500 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.17(Max) |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 257 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 257 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

