Solid State Drives - SSDs
SNV3S/2000G
Solid State Drive M.2 2280 PCIe Gen 4 x4 2Tbyte 48000Mbps Read 40000Mbps Write
Kingston TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8523.51.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacity (byte)
2T
Maximum Read Speed (Mbps)
48000
Maximum Write Speed (Mbps)
40000
Form Factor
M.2 2280
Style
Solid State Drive
Interface Type
PCIe Gen 4 x4
ECC Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
80
Product Depth (mm)
22
Product Height (mm)
2.3

