| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Binary | |
| LS | |
| Counter | |
| UP Counter | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 1 | |
| 8 | |
| Synchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 39@5V | |
| 63 | |
| 3-State | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 45 | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

