| Compliant | |
| EAR99 | |
| Obsolete | |
| SN75ALS174ADW | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Transmitter | |
| 20Mbps | |
| RS-422|RS-485 | |
| EIA/TIA-422-B|RS-485 | |
| Multipoint | |
| 4 | |
| Differential | |
| 1 | |
| 3-State | |
| 2 | |
| 0 | |
| 70 | |
| Single | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 55 | |
| Commercial | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

