| Not Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 144K | |
| 8Kx18|16Kx9 | |
| Dual | |
| 18/9 | |
| Uni-Directional | |
| Synchronous | |
| 166 | |
| 4.5 | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 35 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Depth|Width | |
| Yes | |
| Yes | |
| Tray | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR |
| 100 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

