| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LS | |
| Decoder/Driver | |
| 1-of-10 | |
| 1 | |
| 4 | |
| 0 | |
| 10 | |
| 0 | |
| Inverting | |
| 50@5V | |
| 50 | |
| Open Collector | |
| 80 | |
| -0.25 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 7(Typ) | |
| 45 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

