| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Identity Comparator | |
| HC | |
| 8 | |
| Inverting | |
| 210@2V|42@4.5V|36@6V | |
| 265 | |
| A=B | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
Look no further than Texas Instruments' identity comparator SN74HC688N logic comparator, great if you require more complex bitwise operations to be performed within your ALU. This logic comparator has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

