| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| CBT | |
| 1 x 1:1 | |
| 4 | |
| 4 | |
| 4 | |
| 4.4 | |
| CMOS | |
| 4.4@5V | |
| 8(Typ) | |
| -128 | |
| 128 | |
| 4 | |
| 5 | |
| 5.5 | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 3.65(Max) |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

