| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Multiplexer/Demultiplexer Bus Switch | |
| CBT | |
| 8 x 2:1 | |
| 2 | |
| 32 | |
| 16 | |
| 5.3 | |
| CMOS | |
| 0.25@4.75V to 5.25V | |
| 7(Typ) | |
| -128 | |
| 128 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

