| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 3 | |
| 1 | |
| Straight | |
| F | |
| 13/Contact | |
| 250V | |
| 5000 | |
| -40 | |
| 105 | |
| 500 | |
| IP40 | |
| 69 | |
| 35.1 | |
| Cable Mount |
This SMS3RDH3 USB connector from Souriau is an ideal solution for versatile electrical connections. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 2000 VAC. This female connector has 3 female contacts. It has a receptacle type gender. This device has a maximum current rating of 13 A/contact. SMS3RDH3 is housed in polyamide 6.6. This harting connector has an operating temperature of -40 to 105 °C. This product is 69 mm long and 35.1 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

