| Compliant | |
| EAR99 | |
| Active | |
| SMS1105UWDC | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Diffused | |
| Right Angle | |
| 1600mcd | |
| 120 | |
| 30 | |
| 20 | |
| 3.4 | |
| 5 | |
| 100 | |
| -30 | |
| 85 | |
| 8000K | |
| No | |
| Cool White | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 1.2 |
| Package Length | 2.5 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

