10-25% Off
STMicroelectronicsSMP30-62Thyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 62V 14A 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 62 | |
| 62 | |
| 82 | |
| 100 | |
| 14 | |
| 150(Min) | |
| 0.005 | |
| 800 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 2.95(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA |
| 2 | |
| Lead Shape | J-Lead |
Protect your electronics and appliances with this SMP30-62 SCR thyristor from STMicroelectronics which has a faster reaction then a surge protector. This device has a surge current rating of 14. This SCR thrysitor has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 62 V, while its repetitive peak reverse voltage is 62 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

