Skyworks SolutionsSMP1331-085LFPIN Diodes
Diode PIN Attenuator/Switch 200V 200mA 2-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Attenuator|Switch | |
| Single Dual Anode | |
| 200 | |
| 10 | |
| 200 | |
| 0.8(Typ)@10mA | |
| 0.5(Typ)@100mA | |
| 14.5@1mA | |
| 0.35@30V | |
| 2500 | |
| 0.6 | |
| HF|SHF|UHF|VHF | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 2 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

