| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Switch | |
| Single | |
| 100 | |
| 10 | |
| 0.85(Typ)@10mA | |
| 2@10mA | |
| 3(Typ)@1mA | |
| 0.25@30V | |
| 400 | |
| 0.4 | |
| HF|SHF|UHF|VHF | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 0.9(Max) |
| Package Length | 1.3(Max) |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

