Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
2
Output Power (W)
10
Minimum Isolation Voltage
3000VAC(Typ)
Load Regulation
5%(Typ)
Maximum Input Current (A)
0.3
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
5(Min)
Adapter Color
Black
Output Connector Type
USB
Power Indicator
No
Ripple and Noise
300mV(Max)
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
40
Mounting
Plug in
Package Height
31.4
Package Width
38
Package Length
60.9
PCB changed
4
Pin Count
4

