LittelfuseSMDJ30CATransient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 30V 3KW 2-Pin SMC T/R

Do not risk expensive equipment and machinery from surges with this SMDJ30CA TVS diode from Littelfuse. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 3000 W. Its test current is 1 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Total In Stock: 27,029 parts

Regional Inventory: 12,029

    Total$0.68Price for 1

    12,029 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Philippines
         
      • Price: $0.6755
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 29 parts
      • Price: $0.6755
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 12,000 parts
      • Price: $0.4231
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Philippines
      • In Stock: 15,000 parts
      • Price: $0.5248

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.