10-25% Off

Diodes IncorporatedSMBJ120A-13-FTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 120V 600W 2-Pin SMB T/R

Save yourself hassle by equipping your device with Diodes Zetex's SMBJ120A-13-F TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 193 V and minimum breakdown voltage is 133 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

24,000 parts: Ships tomorrow

    Total$66.84Price for 1094

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 24,000 parts
      • Price: $0.0611

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.