Solid State Drives - SSDs
SM681GXE AGSS | PCIe, 80GB, BiCS5 TLC NAND, DRAM-Less, C-temp, SLC mode
Solid State Drive 20mmx16mm BGA PCIe Gen3 x2 NVMe v1.3 256Gbyte 1600Mbps Read 650Mbps Write
Silicon Motion TechnologyProduct Technical Specifications
EU RoHS
Compliant
HTS
EA
Automotive
Unknown
PPAP
Unknown
Capacity (byte)
256G
Maximum Read Speed (Mbps)
1600
Maximum Write Speed (Mbps)
650
Form Factor
20mmx16mm BGA
Style
Solid State Drive
Interface Type
PCIe Gen3 x2 NVMe v1.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Product Length (mm)
20
Product Depth (mm)
16

