Arrow Electronic Components Online
SM453R|HONEYWEL|simage
SM453R|HONEYWEL|limage
Magnetoresistive Sensors

SM453R

Magnetoresistive Sensor 7G Medical 3-Pin TO-92 Bag

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Maximum Sensitivity
    7G(Typ)
  • Maximum Operating Supply Voltage (V)
    24
  • Typical Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    3
  • Package Width
    1.52
  • Package Length
    4
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources