Arrow Electronic Components Online
SM351RT|HONEYWEL|simage
SM351RT|HONEYWEL|limage
Magnetoresistive Sensors

SM351RT

Magnetoresistive Sensor 7G Medical 3-Pin SOT-23 T/R

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Maximum Sensitivity
    7G(Typ)
  • Maximum Operating Supply Voltage (V)
    24
  • Typical Operating Supply Voltage (V)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources