Arrow Electronic Components Online
SM351LT|HONEYWEL|simage
SM351LT|HONEYWEL|limage
Top Searched
Magnetoresistive Sensors

SM351LT

Magnetoresistive Sensor11Gs Magnetic Field 3-Pin SOT-23 T/R

Honeywell
Datasheets 

Honeywell Nanopower Series

Honeywell’s Nanopower Series Magnetoresistive (MR) Sensor ICs are ultra-sensitive devices designed to accommodate a wide range of applications with large air gaps, small magnetic fields and low power requirements.

The sensor ICs respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation, and potentially reducing system cost. They use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency.

The Nanopower Series is available in two magnetic sensitivities to accommodate a variety of application needs:

  • •  SM351LT: For applications requiring ultra high magnetic sensitivity (7 G typical operate, 11 G maximum operate) and a very low current draw (360 nA typical).
  • •  SM353LT: For applications requiring very high magnetic sensitivity (14 G typical operate, 20 G maximum operate) and a very low current draw (310 nA typical).

These Magnetoresistive Sensor ICs, Nanopower Series, are supplied in the subminiature SOT-23 surface mount package on tape and reel (3000 units per reel), for use in automated pick-and-place component installation.



Applications

  •  INDUSTRIAL
  • •  Mobile equipment (i.e., handheld computing equipment, scanners)
  • •  Water, electric and gas utility meters
  • •  Building access control; reed switch replacement for battery operated security systems
  • •  Industrial smoke detectors
  •  MEDICAL
  • •  Exercise equipment
  • •  Infusion pumps
  • •  Drawer position sensing (e.g., medical cabinets)
  • •  Hospital beds
  •  WHITE GOODS
  • •  Lid, door and drawer position detection
  • •  Fluid flow
  •  CONSUMER ELECTRONICS
  • •  Battery-optimization position sensor


Features and Benefits

  • •  High sensitivity: 7 Gauss typ., 11 Gauss max. (SM351LT)
  • •  14 G typ., 20 Gauss max. (SM353LT)
  • •  Nanopower: Average current of 360 nA typ. (SM351LT) and 310 nA typ. (SM353LT)
  • •  Supply voltage range: 1.65 Vdc to 5.5 Vdc; simplifies design-in
  • •  Omnipolar sensing: Activates with either pole from a magnet
  • •  Temperature range: -40 °C to 85 °C [-40 °F to 185 °F]
  • •  Push-pull output: Does not require external pull-up resistor
  • •  Non-chopper stabilized design
  • •  RoHS-compliant materials: Meets Directive 2002/95/EC
  • •  Package: SOT-23


Related Product

SM351LT       SM353LT


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Maximum Magnetic Field
    11Gs
  • Maximum Sensitivity
    11Gs
  • Maximum Output Voltage
    0.15V
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources