| EU RoHS | Compliant |
| ECCN (US) | 3A001a.2.a. |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | C2000 |
| Instruction Set Architecture | RISC |
| Device Core | C28x |
| Core Architecture | C28x |
| Maximum CPU Frequency (MHz) | 150 |
| Maximum Clock Rate (MHz) | 150 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 512KB |
| RAM Size | 68KB |
| Maximum Expanded Memory Size | 4MB |
| Programmability | Yes |
| Interface Type | CAN/I2C/SCI/SPI |
| Number of I/Os | 88 |
| No. of Timers | 3 |
| PWM | 18 |
| Number of ADCs | 1 |
| ADC Channels | 16 |
| ADC Resolution (bit) | 12 |
| USART | 0 |
| UART | 0 |
| USB | 0 |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| CAN | 2 |
| Ethernet | 0 |
| Watchdog | 1 |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 1.805|3.135 |
| Typical Operating Supply Voltage (V) | 1.9|3.3 |
| Maximum Operating Supply Voltage (V) | 1.995|3.465 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 210 |
| Packaging | Tray |
| Mounting | Through Hole |
| Package Height | 3.3(Max) |
| Package Width | 40.4 |
| Package Length | 40.4 |
| PCB changed | 181 |
| Standard Package Name | PGA |
| Supplier Package | CPGA |
| Pin Count | 181 |
| Lead Shape | Through Hole |