VishaySM15T36A-E3/57TTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 34.2 | |
| 49.9 | |
| 30.8 | |
| 30 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
This SM15T36A-E3/57T TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 64.3 V and minimum breakdown voltage is 34.2 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

