Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Starter Kit
Supported Device
EFR32xG21
Supported Device Technology
Bluetooth
Compatible External Board
Radio Boards
Typical Operating Frequency (MHz)
2400
Interface Type
Ethernet/USB
Typical Output Power (dBm)
10

