TDKSLF7045T-681MR20-PFInductor Surface Mount
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.27A 1.776Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 680u | |
| 20% | |
| 100K | |
| 0.27(Typ) | |
| 0.2 | |
| 1.776 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4.8 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SLF7045T-681MR20-PF surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 270m A with a maximum resistance of 1.776 Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 7.2 mm long, 4.8 mm tall and 7.2 mm deep. It has an inductance of 680u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

