TDKSLF12575T-5R6N6R3-PFInductor Surface Mount
Inductor Power Shielded Wirewound 5.6uH 30% 1KHz Ferrite 6.3A 0.0139Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 5.6u | |
| 30% | |
| 1K | |
| 6.3 | |
| 7.8 | |
| 0.0139 | |
| 2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 7.85 |
An ideal space-saving electronic component is this power SLF12575T-5R6N6R3-PF surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 5.6u H. This product is 12.8 mm long, 7.85 mm tall and 12.8 mm deep. This SMD inductor has a maximum DC current of 6.3 A with a maximum resistance of 13.9m Ohm. Its test frequency is 1K Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

