SL Power / Advanced EnergySLE36S1203B01External Plug-In Adapters
Plug-In Adapter Single-OUT 12V 3A 36W
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| 1 | |
| Fixed | |
| 12 | |
| 3 | |
| 36 | |
| 5656VDC | |
| 1% | |
| 5% | |
| 70@240VAC | |
| 0.5@90VAC | |
| 47 to 63 | |
| 88.3(Typ) | |
| Interchangeable Plug | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 400mV | |
| Overload|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Mounting | Plug in |
| Package Height | 50.5 |
| Package Width | 33 |
| Package Length | 96.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

