Micro Commercial ComponentsSL310AFL-TPRectifiers
Diode Schottky 100V 3A 2-Pin SMA-FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 3 | |
| 60 | |
| 0.6 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Max) |
| Package Width | 2.95(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMA-FL |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

