Skyworks SolutionsSKY65981-11RF Amplifiers
RF Amp Single LNA 5.85GHz 3.6V 6-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Low Noise Amplifier | |
| 1 | |
| 5850 | |
| 0.5 | |
| 13@5850MHz | |
| 20(Typ)@5850MHz | |
| 7(Min)@5850MHz | |
| 12(Min)@5850MHz | |
| 7@5850MHz | |
| 3.6 | |
| 0 | |
| 3 | |
| 15@3.3V | |
| Single | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

