Delta ElectronicsSK-015APower Entry Modules
Power Entry Module Unfiltered M 3 POS 250VAC 15A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 15 | |
| 250 | |
| 50 | |
| 22.3 | |
| 28.5 | |
| Flange Mount |
Your circuit will need this unfiltered SK-015A plug connector from Delta Electronics in order for the power to run through it smoothly. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 15 A. It uses the solder lug termination method. This product is 50 mm long, 28.5 mm tall and 22.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

