Arrow Electronic Components Online
SIWX917RB4338A|SLCNLABS|simage
SIWX917RB4338A|SLCNLABS|limage
RF/Wireless Development Boards and Kits

SIWX917-RB4338A

SiWG917M111MGTBA Combo Wireless Module Development Board

Silicon Labs
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    SIWX917-RB4338A
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    SiWG917M111MGTBA
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    Ethernet/GPIO/I2C/SPI/UART/USB
  • Typical Operating Supply Voltage (V)
    3.3/5

Documentation and Resources

Datasheets
Design resources