Arrow Electronic Components Online
SIWX917PK6031A|SLCNLABS|simage
SIWX917PK6031A|SLCNLABS|limage
Custom Kit Available
RF/Wireless Development Boards and Kits

SIWX917-PK6031A

SiWG917M111MGTBA Combo Wireless Module Development Kit

Silicon Labs
Datasheets 

SiWx917 Wi-Fi 6 and Bluetooth LE 8 MB Flash SoC Pro Kit

The SiWx917 Pro Kit is designed to support the development of wireless IoT devices based on the SiWG917 ultra-low power SoC that includes Single-Band Wi-Fi 6 + Bluetooth LE 5.4, Matter and IP networking for cloud connectivity along with security and integrated ARM® Cortex®-M4 with FPU for application code development. The Pro Kit consists of a radio board and a mainboard. The radio board is based on SiWG917 Wi-Fi 6 SoC reference design with external switch, band pass filter and on-chip antenna. It also has an option for micro-Coaxial connector for conducted RF measurements or external antenna connection. The mainboard contains an onboard J-Link debugger with Virtual COM port, on board sensors, enabling application development, flash loading and debugging of the attached radio board as well as external hardware. The Pro Kit brings out the SiWG917 SoC peripherals to headers and includes capability to measure the ultra-low-power consumption of SiWG917 SoC using the AEM feature available in Simplicity Studio, essential for battery based designs. The Pro Kit provides all the necessary tools for developing a hostless single chip high-volume, scalable, ultra-low-power Wi-Fi 6 + Bluetooth LE 5.4 Combo wireless IoT solutions.



Key Features and Benefits:

  • •  Kit Contents
  • •  1x BRD4002A Wireless Pro Kit Mainboard (WPK)
  • •  1x BRD4338A SiWx917 Wi-Fi 6 and Bluetooth LE 8 MB Flash Radio Board
  • •  1x Mini-Simplicity cable
  • •  1x AA Battery Holder
  • •  1x Logic Analyzer 4-Wire cable
  • •  2x 2x16 Headers Connectors

  • •  Kit Features
  • •  Supports Radio Board based on SiWG917 Single-Band Wi-Fi 6 and Bluetooth LE SoC with 8 MB Flash, SoC Reference design based on External Switch, and band pass filter
  • •  Radio board supports on-chip antenna and micro-Coaxial connector for conducted RF measurements or external antenna connection
  • •  Integration with Simplicity Studio and WiSeConnect (SiWx917 Wi-Fi and Bluetooth) SDK
  • •  Advanced Energy Monitor (AEM)
  • •  Virtual COM port
  • •  SEGGER J-link on-board debugger
  • •  On-board Logic Analyzer
  • •  External device debugging
  • •  Debug connectivity over Ethernet and USB
  • •  Ultra-low power 128 x 128 pixel Memory LCDTFT Display
  • •  User LEDs / pushbuttons, Temperature/Humidity Sensor, JoyStick
  • •  20-pin EXP header
  • •  Breakout pads for Wireless SoC I/O


Applications:

  • •  Smart Home
  • •  Consumer Health and Wearables
  • •  Medical
  • •  Industrial
  • •  Retail
  • •  Smart Buildings and Cities
  • •  Asset Tracking


Related Product:

SIWX917-EB4346A
SIWX917-EB4346B
SIWX917-RB4338A
SIWX917-RB4346A
SIWX917-DK2605A

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    SiWG917M111MGTBA
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    Ethernet/GPIO/I2C/SPI/UART/USB
  • Typical Operating Supply Voltage (V)
    3.3/5

Documentation and Resources

Datasheets
Design resources