SiTimeSIT8021AI-J4-XXS-19.200000EMEMS Oscillators
Oscillator MEMS 19.2MHz ±100ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 4-Pin WLP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Clock Oscillator | |
| 19.2 | |
| ±100 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 2.25 | |
| 3.63 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.32(Max) |
| Package Width | 0.84 |
| Package Length | 1.54 |
| PCB changed | 4 |
| Supplier Package | WLP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

