VishaySISS60DN-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 50.1A 8-Pin PowerPAK 1212-S EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 16 | |
| 50.1 | |
| 1.31@10V | |
| 25.9@4.5V|57@10V | |
| 57 | |
| 3960@15V | |
| 5100 | |
| 18 | |
| 265 | |
| 40 | |
| 30 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78(Max) mm |
| Package Width | 3.3 mm |
| Package Length | 3.3 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-S EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

