Skyworks SolutionsSI8440BB-C-ISDigital Isolators
Digital Isolator Logic 4-CH 150Mbps 16-Pin SOIC W
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 150Mbps | |
| 6.5 | |
| 4.6 | |
| 6(Max) | |
| 2.5 | |
| 3 | |
| Logic | |
| 5.5 | |
| 2.7 | |
| 2500 | |
| 9.5 | |
| 9.5 | |
| 560Vp | |
| 10 | |
| 275 | |
| -40 | |
| 125 | |
| 4/0 | |
| 25(Typ) | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

