AmphenolSG3106E-10SL-64SConnector Circular
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder Cup | |
| 10SL-64 | |
| 0-22 | |
| No | |
| Chromel/Alumel | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 24.02 | |
| 54.07 |
By using this mil-dtl-5015 circular SG3106E-10SL-64S connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector's 3 contacts that are made out of chromel/alumel and plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 10SL-64. It uses the solder cup termination method. This product is 54.07 mm long with a diameter of 24.02 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
