AmphenolSG3102E-36-52SConnector Circular

Conn Cylindrical Circular SKT 52 POS Solder Cup ST Box Mount 52 Terminal 1 Port

Make a solid connection with this mil-dtl-5015 circular SG3102E-36-52S connector from Amphenol. It has a straight body orientation. This socket type connector's 52 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-52. It has a receptacle type gender. This product is 38.88 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.