Microchip TechnologySG1845Y-DESCAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 9V 500kHz Tube 8-Pin CDIP
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 30(Typ) | |
| 7.8 | |
| 8.4 | |
| 9 | |
| 17 | |
| 200(Typ) | |
| 500 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Mounting | Through Hole |
| Package Height | 4.06(Max) |
| Package Width | 7.11(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
