Fiber Optic Transceivers
SFP-10G-ER-AR-IO
Fiber Optic Transceiver, SFP+, 1550nm, ER SMF 40km, 10G Base
Integra OpticsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Fiber Mode
Single
Peak Wavelength (nm)
1550
Form Factor
SFP+
Mounting
Snap Fit To Panel
Package Height
12.7
Package Width
13.7

