Switch Push Button
SF 4U EE
Switch Push Button N.O./N.C. 4PDT Button 0.5A 125VAC 125VDC 50VA Alternate Thru-Hole Solder Lug/PC Pins Medical Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Switch Function
Alternate
Pole Throw Configuration
4PDT
Actuator Style
Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
0.5
Maximum Power Rating (VA)
50
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
100000
Number of Rows
2
Row Spacing (mm)
6
Mounting
Through Hole
Termination Style
Solder Lug/PC Pins
Number of Terminals
12
Terminal Pitch (mm)
4
Housing Material
Polycarbonate|Polyester
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Bulk

