Arrow Electronic Components Online
SF2UEE|CKCOMP|simage
SF2UEE|CKCOMP|limage
Switch Push Button

SF 2U EE

Switch Push Button N.O./N.C. DPDT Button 0.5A 125VAC 125VDC 50VA Alternate Thru-Hole Solder Lug/PC Pins Medical Bulk

C&K
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Alternate
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Button
  • Switch Configuration
    N.O./N.C.
  • Maximum Current Rating (A)
    0.5
  • Maximum Power Rating (VA)
    50
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    100000
  • Number of Rows
    2
  • Row Spacing (mm)
    6
  • Mounting
    Through Hole
  • Termination Style
    Solder Lug/PC Pins
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    4
  • Housing Material
    Polycarbonate|Polyester
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources