HoneywellSDX05G2Board Mount Pressure Sensors
Pressure Sensor 0psi to 5psi Gage 6-Pin DIP-G2
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 5psi | |
| 20psi | |
| 20 to 100 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 15.11 |
| Package Width | 13.97 |
| Package Length | 11.94 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP-G2 |
| 6 | |
| Lead Shape | Through Hole |
Ensure your circuit board is protected from potentially dangerous gas or liquid pressure changes with this specially engineered SDX05G2 board mount pressure sensor from Honeywell. This device has a maximum of 20 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 5psi, while its maximum overload pressure is 20psi. It has a response time of 0.1 ms.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

