BournsSDR0604-151KLInductor Surface Mount
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 0.4A 1.1Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 150u | |
| 10 | |
| 10% | |
| 100K | |
| 0.4 | |
| 0.54(Typ) | |
| 1.1 | |
| 20 | |
| 796K | |
| 6M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.8 | |
| Surface Mount | |
| 4.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR0604-151KL surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 4.8 mm tall with a diameter of 5.8 mm. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 1.1 Ohm. It has an inductance of 150u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6M Hz. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

