SamtecSD-108-TT-2Connector Headers and PCB Receptacles

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Use this socket strip SD-108-TT-2 connector from Samtec when board-to-board interconnects is required. This SKT connector's 16 contacts that are made out of beryllium copper and plated with tin over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SD-108-TT-2 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 4.44 mm tall and 5.08 mm deep. It uses the solder termination method.

Total In Stock: 194 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.